357-082-555-208

Heilind Number:EDA357-082-555-208
Manufacturer:EDAC
Manufacturer Number:357-082-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-555-208

Detailed Description

Upgrade your circuit board connections with our Card Edge Connector. Designed for reliable performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a 5A amperage rating, it offers efficient power transmission for your devices. The double-row design with 82 positions allows for multiple connections, while the copper alloy contact material guarantees a secure and stable link. With a pitch of .156 inches and row spacing of .2 inches, it's compatible with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections today with this high-quality Card Edge Connector.