357-082-555-212

Heilind Number:EDA357-082-555-212
Manufacturer:EDAC
Manufacturer Number:357-082-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-555-212

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and is engineered for durability with a UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a total of 82 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Trust in its straight mount orientation for a stable connection every time. Upgrade your PCB setup with this essential component.