357-082-555-258

Heilind Number:EDA357-082-555-258
Manufacturer:EDAC
Manufacturer Number:357-082-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-555-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-555-258

Detailed Description

Upgrade your PCB connections with our dual-row Card Edge Connector, designed for optimal performance in high-speed data transmission. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto your board. With 82 positions in total, it provides ample connectivity for your needs. Engineered for efficiency, it operates flawlessly at temperatures ranging from -40 to 105 °C. Trust in this connector for secure and efficient board-to-board connections in various electronic applications.