357-082-555-268

Heilind Number:EDA357-082-555-268
Manufacturer:EDAC
Manufacturer Number:357-082-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-555-268

Detailed Description

Enhance connectivity in your electronic devices with this robust Card Edge Connector. Designed for efficient power transmission, it offers a high amperage of 5 A, making it ideal for a range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates secure and reliable connections on your PCB. Featuring 82 positions and a straight mount orientation, it allows for seamless integration into your circuit board setup. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.