357-082-556-201

Heilind Number:EDA357-082-556-201
Manufacturer:EDAC
Manufacturer Number:357-082-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector boasts a robust housing that ensures secure and reliable performance. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 82 positions, it facilitates high-speed data transfer with precision. The straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging environments. Elevate your electronic setups with this essential connector, a must-have in any PCB assembly project.