357-082-556-203

Heilind Number:EDA357-082-556-203
Manufacturer:EDAC
Manufacturer Number:357-082-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-556-203

Detailed Description

Upgrade your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a current rating of 5 A, it ensures reliable power transmission. Its dual rows and 82 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate secure mating. Designed for straight mount orientation, it guarantees a seamless fit in your electronic setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in the realm of electronics. Upgrade your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a current rating of 5 A, it ensures reliable power transmission. Its dual rows and 82 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate secure mating. Designed for straight mount orientation, it guarantees a seamless fit in your electronic setup. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for diverse applications in the realm of electronics.