357-082-556-204

Heilind Number:EDA357-082-556-204
Manufacturer:EDAC
Manufacturer Number:357-082-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-556-204

Detailed Description

Discover the sleek and reliable Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a striking black color, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With two rows of copper alloy contacts, transmitting power at 5 A is a breeze. The .156-inch pitch and .2-inch row spacing offer precise connectivity, accommodating 82 positions for seamless data transfer. Its straight mount orientation guarantees easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in varied conditions. Perfect for board-to-board connections, this connector is a essential component for your PCB setup.