357-082-556-208

Heilind Number:EDA357-082-556-208
Manufacturer:EDAC
Manufacturer Number:357-082-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-556-208

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 82 positions, it offers ample space for your connectivity needs. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. With a 5A amperage and a pitch of .156 inches, it is suitable for a wide range of applications. The connector's straight mount orientation and row spacing of .2 inches provide easy installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for both standard and challenging environments. Upgrade your PCB setup with this essential component for seamless and efficient electronic connections.