357-082-556-212

Heilind Number:EDA357-082-556-212
Manufacturer:EDAC
Manufacturer Number:357-082-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-556-212

Detailed Description

Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it accommodates a total of 82 positions with a pitch of .156 inches, facilitating efficient data transmission. The straight mount orientation and .2-inch row spacing guarantee a secure fit, while the wide operating temperature range of -40 to 105°C ensures reliability in various environmental conditions. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project.