357-082-556-268

Heilind Number:EDA357-082-556-268
Manufacturer:EDAC
Manufacturer Number:357-082-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-556-268

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your PCB layout. Boasting 82 positions and an amperage of 5A, it's perfect for high-density applications. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices. Trust in its quality and efficiency for your next project.