357-082-556-278

Heilind Number:EDA357-082-556-278
Manufacturer:EDAC
Manufacturer Number:357-082-556-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-556-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-556-278

Detailed Description

Enhance connections within your electronic devices with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double row layout and 82 positions, it offers ample connectivity options for your PCB boards. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Its straight mount orientation makes installation easy and convenient, perfect for use in various electronic setups. Upgrade your connectivity solutions with this high-quality Card Edge Connector.