357-082-558-204

Heilind Number:EDA357-082-558-204
Manufacturer:EDAC
Manufacturer Number:357-082-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-558-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for ultimate performance, this black connector boasts a 5A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows and a total of 82 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contact material is made of high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing ensure a secure fit, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your connectivity standards with this essential component.