357-082-558-207

Heilind Number:EDA357-082-558-207
Manufacturer:EDAC
Manufacturer Number:357-082-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-558-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 82 positions, it offers ample connectivity options while ensuring optimal signal transfer. Crafted with precision, the contacts are made of Copper Alloy for reliable conductivity. The .156-inch pitch and .2-inch row spacing make it compatible with a wide range of devices, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore our full range of products for more cutting-edge solutions in connectors and beyond.