357-082-558-208

Heilind Number:EDA357-082-558-208
Manufacturer:EDAC
Manufacturer Number:357-082-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 82 positions, provide ample room for secure connections. Ideal for right-angle mounting, it guarantees optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Perfect for a variety of applications, it is a valuable addition to your connector toolkit.