357-082-558-258

Heilind Number:EDA357-082-558-258
Manufacturer:EDAC
Manufacturer Number:357-082-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-558-258

Detailed Description

Enhance your board-to-board connectivity with this Card Edge Connector in sleek black. Designed for reliable performance, it features two rows of copper alloy contacts with a pitch of .156 inches, offering 82 positions for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability, even in harsh environments, while the right-angle mount orientation allows for efficient placement on PCBs. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for streamlined and secure connections.