357-082-559-203

Heilind Number:EDA357-082-559-203
Manufacturer:EDAC
Manufacturer Number:357-082-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this two-row connector features 82 positions for seamless integration. Its black UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. The copper alloy contacts provide efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Its right-angle mount orientation offers flexibility in design, making it a standout choice for your connectivity needs. Elevate your PCB designs with this top-of-the-line Card Edge Connector.