357-082-559-204

Heilind Number:EDA357-082-559-204
Manufacturer:EDAC
Manufacturer Number:357-082-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-559-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable black UL 94V-0 thermoplastic polyester housing, ensuring reliability in various operating environments. With two rows and 82 positions, it offers ample space for seamless integration. The copper alloy contacts provide optimal signal transmission, while the right-angle mount orientation allows for convenient installation. Boasting a high amperage rating of 5A, it is suitable for power-intensive applications. The .156-inch pitch and .2-inch row spacing facilitate precise alignment, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Trust in this connector for secure and efficient electronic connections.