357-082-559-208

Heilind Number:EDA357-082-559-208
Manufacturer:EDAC
Manufacturer Number:357-082-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-559-208

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Crafted with precision, it features a sleek black design, offering both functionality and style. With an amperage of 5 A, it ensures reliable power transmission. The durable housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. Boasting two rows and 82 positions, it's perfect for high-density applications. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer, while the .2-inch row spacing adds convenience. Designed for right-angle mounting, it offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB connections with this essential component.