357-082-559-258

Heilind Number:EDA357-082-559-258
Manufacturer:EDAC
Manufacturer Number:357-082-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-559-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-559-258

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in your PCB setup. Crafted with precision and durability in mind, this black connector boasts a 5A amperage capacity, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing guarantees safety and performance, even in demanding environments. With two rows and 82 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .156-inch pitch deliver efficient signal transfer, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our range of PCB connectors for more high-quality options.