357-082-559-268

Heilind Number:EDA357-082-559-268
Manufacturer:EDAC
Manufacturer Number:357-082-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-559-268

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it offers reliable performance for a variety of applications. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With two rows of copper alloy contacts, it provides a secure and efficient connection. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on PCBs. With 82 positions, it offers ample connectivity options. Its right angle mount orientation adds versatility, while its operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for board to board connections, this connector is a vital component for any electronic assembly project.