357-082-560-208

Heilind Number:EDA357-082-560-208
Manufacturer:EDAC
Manufacturer Number:357-082-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-560-208

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for durability and reliability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring optimal performance. With two rows and 82 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation makes installation a breeze. Elevate your connectivity game with this essential component for your electronic projects.