357-082-560-268

Heilind Number:EDA357-082-560-268
Manufacturer:EDAC
Manufacturer Number:357-082-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-082-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-082-560-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a 5A amperage and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The connector boasts a double-row design with 82 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether you're building a new system or upgrading existing hardware, this Connector guarantees seamless board-to-board connections with its straight mount orientation. Trust in its quality and performance to meet your connectivity needs efficiently.