357-084-400-201

Heilind Number:EDA357-084-400-201
Manufacturer:EDAC
Manufacturer Number:357-084-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-400-201

Detailed Description

Upgrade your PCB connectivity with our 357-084-400-201 Card Edge Connector. Designed for high-performance applications, this black connector boasts a 5 A amperage rating, ensuring reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your boards. Featuring 84 positions and a straight mount orientation, it allows for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a variety of electronic devices. Upgrade your systems with the best in PCB connectors.