357-084-400-202

Heilind Number:EDA357-084-400-202
Manufacturer:EDAC
Manufacturer Number:357-084-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-400-202

Detailed Description

Introducing our 357-084-400-202 Card Edge Connector, the pinnacle of reliable connectivity for your electronic PCB applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers a professional aesthetic but also ensures compliance with stringent safety standards. With two rows of precisely engineered copper alloy contacts, each with a pitch of .156 inches, and a total of 84 positions, it guarantees seamless signal transmission and power delivery. Whether you're designing for industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and performance of this connector to elevate your PCB designs to new heights of efficiency and durability.