357-084-400-203

Heilind Number:EDA357-084-400-203
Manufacturer:EDAC
Manufacturer Number:357-084-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-400-203

Detailed Description

Introducing our 357-084-400-203 Card Edge Connector, a crucial component for secure and reliable board-to-board PCB connections. Designed for maximum performance, this connector features double rows of 84 positions, ensuring ample connectivity for your electronic devices. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, not only offers durability but also complies with safety standards. Crafted with precision, the contact material is Copper Alloy, guaranteeing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for seamless integration on your PCB. Its straight mount orientation simplifies installation, while withstanding harsh operating conditions with an impressive temperature range of -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector to elevate the performance of your electronic applications.