357-084-400-204

Heilind Number:EDA357-084-400-204
Manufacturer:EDAC
Manufacturer Number:357-084-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-400-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of 84 copper alloy contacts, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse industrial environments. Its straight mount orientation and compact design make installation a breeze, while its 5A amperage rating guarantees efficient power transmission. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.