357-084-400-208

Heilind Number:EDA357-084-400-208
Manufacturer:EDAC
Manufacturer Number:357-084-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-400-208

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector ( 357-084-400-208). Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers precise and secure connections. Boasting 84 positions, it allows for ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Trust in our Card Edge Connector for superior performance in your PCB assembly projects.