357-084-400-258

Heilind Number:EDA357-084-400-258
Manufacturer:EDAC
Manufacturer Number:357-084-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-400-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 84 positions spread across 2 rows, ensuring ample connectivity for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. With a current rating of 5A, this connector offers efficient power transmission. The contact material, Copper Alloy, ensures optimal conductivity and longevity. Its .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in our product to deliver seamless connectivity and exceptional performance for your electronic applications.