357-084-400-268

Heilind Number:EDA357-084-400-268
Manufacturer:EDAC
Manufacturer Number:357-084-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-400-268

Detailed Description

Introducing our 357-084-400-268 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black connector boasts high durability with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless connectivity for up to 84 positions. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Trust in the quality and precision of our Card Edge Connector for seamless board-to-board connections in your electronic projects.