357-084-420-201

Heilind Number:EDA357-084-420-201
Manufacturer:EDAC
Manufacturer Number:357-084-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-420-201

Detailed Description

Introducing our 357-084-420-201 Card Edge Connector, the essential component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a sleek black finish and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. Featuring two rows of 84 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for your PCBs. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency to power your electronic devices with ease.