357-084-420-202

Heilind Number:EDA357-084-420-202
Manufacturer:EDAC
Manufacturer Number:357-084-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-420-202

Detailed Description

Introducing our Card Edge Connector, expertly designed for seamless board-to-board PCB connections in a variety of electronic applications. This essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, offering a total of 84 positions with a pitch of .156 inches, this connector provides reliable connectivity with a current rating of 5A. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Trust in its superior performance and quality construction for your next project.