357-084-420-203

Heilind Number:EDA357-084-420-203
Manufacturer:EDAC
Manufacturer Number:357-084-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-420-203

Detailed Description

Introducing our Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks great but also ensures reliable performance. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 84 positions with a pitch of .156 inches and row spacing of .2 inches. Perfect for high-speed data transmission, this connector can handle up to 5A of current with ease. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in any environment. Trust in our Card Edge Connector for efficient and secure PCB connections in your next project.