357-084-420-207

Heilind Number:EDA357-084-420-207
Manufacturer:EDAC
Manufacturer Number:357-084-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-420-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and signal transmission with a 5A amperage rating. Its dual-row design, featuring 84 positions spaced at a .156-inch pitch and .2-inch row spacing, allows for efficient board-to-board connections. Made with precision, the contacts are constructed from high-quality Copper Alloy, guaranteeing long-lasting performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Trust in the quality and versatility of our Card Edge Connector for seamless integration into your electronic systems.