357-084-420-268

Heilind Number:EDA357-084-420-268
Manufacturer:EDAC
Manufacturer Number:357-084-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-420-268

Detailed Description

Introducing our 357-084-420-268 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of high-quality Copper Alloy contacts offering a total of 84 positions, you can count on efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy and secure mating, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted connectivity even in harsh environments. Trust in our Card Edge Connector for unparalleled quality and functionality in your PCB projects.