357-084-420-278

Heilind Number:EDA357-084-420-278
Manufacturer:EDAC
Manufacturer Number:357-084-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures robust performance even in demanding environments. With a black color finish, it not only looks sleek but also stands out for easy identification. The two rows of Copper Alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, provide secure and efficient connectivity. Boasting 84 positions and a 5 A amperage rating, it is perfect for high-density applications. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this Card Edge Connector for your PCB assembly needs, offering both quality and reliability.