357-084-422-201

Heilind Number:EDA357-084-422-201
Manufacturer:EDAC
Manufacturer Number:357-084-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-422-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demands of modern electronic applications. This sleek and durable connector features a two-row design with a total of 84 positions, providing ample connectivity options for your PCB boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The black color adds a touch of sophistication to your design. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in the quality and performance of our Card Edge Connector for seamless and efficient board-to-board connections. Elevate your electronic assemblies with this essential component.