357-084-422-202

Heilind Number:EDA357-084-422-202
Manufacturer:EDAC
Manufacturer Number:357-084-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-422-202

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in electronic applications requiring secure and efficient board-to-board connectivity. This sleek black connector boasts a robust construction, with a housing crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. Engineered for optimal performance, it features two rows of copper alloy contacts, offering a reliable amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates precise alignment and connection. Boasting a high-density design, it accommodates 84 positions, perfect for complex circuitry. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Trust in this essential component for seamless and dependable board-to-board connections in your electronic projects.