357-084-422-203

Heilind Number:EDA357-084-422-203
Manufacturer:EDAC
Manufacturer Number:357-084-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-422-203

Detailed Description

Introducing the 357-084-422-203 Card Edge Connector, a crucial component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a spacing of .2 inches, it facilitates efficient data transfer with a total of 84 positions. Engineered for versatility, this connector offers straight mount orientation, making it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Trust in the quality and functionality of this Card Edge Connector for all your PCB connectivity needs.