357-084-422-204

Heilind Number:EDA357-084-422-204
Manufacturer:EDAC
Manufacturer Number:357-084-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-422-204

Detailed Description

Introducing our Card Edge Connector, the ideal solution for seamless board-to-board connections in your electronic devices. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, you can achieve precise and secure connections every time. Boasting 84 positions, this connector offers ample room for complex electronic setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of applications. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.