357-084-422-207

Heilind Number:EDA357-084-422-207
Manufacturer:EDAC
Manufacturer Number:357-084-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-422-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, SKU 357-084-422-207. This essential component features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows of high-quality Copper Alloy contacts, capable of carrying up to 5 A of current, this connector offers seamless power and data transmission. Its .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, with 84 positions available for versatile connectivity. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate the efficiency and functionality of your projects with this essential component.