357-084-422-258

Heilind Number:EDA357-084-422-258
Manufacturer:EDAC
Manufacturer Number:357-084-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-422-258

Detailed Description

Upgrade your PCB connections with our premium Card Edge Connector, SKU 357-084-422-258. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 84 positions each, it offers ample connectivity options for your circuit boards. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for both indoor and outdoor use. Its .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures a secure connection. Trust in our Card Edge Connector to deliver seamless and efficient PCB connectivity, meeting the highest standards of quality and performance.