357-084-422-268

Heilind Number:EDA357-084-422-268
Manufacturer:EDAC
Manufacturer Number:357-084-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-422-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of precisely engineered copper alloy contacts, each offering a rated amperage of 5 A, you can count on seamless power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment for 84 positions, accommodating even the most complex board layouts. Whether you're working in extreme temperatures or demanding environments, rest assured that this connector is built to last, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a must-have for any PCB assembly project. Elevate your connections with quality and performance – order yours today.