357-084-422-278

Heilind Number:EDA357-084-422-278
Manufacturer:EDAC
Manufacturer Number:357-084-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-422-278

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, SKU 357-084-422-278. Designed for reliable performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers a high amperage of 5 A and a total of 84 positions, allowing for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal connectivity. Upgrade your device's performance with this essential component from our selection of high-quality connectors.