357-084-424-202

Heilind Number:EDA357-084-424-202
Manufacturer:EDAC
Manufacturer Number:357-084-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-424-202

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for high-performance PCB applications, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row design and 84 positions, it provides ample connectivity options for seamless data transmission. Crafted from copper alloy, the contacts guarantee reliable signal integrity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Trust in its 5A amperage rating to power your devices efficiently. Elevate your PCB connectivity with our Card Edge Connector.