357-084-424-203

Heilind Number:EDA357-084-424-203
Manufacturer:EDAC
Manufacturer Number:357-084-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-424-203

Detailed Description

Introducing our 357-084-424-203 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted with precision, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring efficient and secure interconnectivity. With a total of 84 positions spread across 2 rows, it offers ample room for multiple connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation simplifies installation, while its sleek black color adds a touch of sophistication. Trust in the performance and quality of our Card Edge Connector for all your PCB connectivity needs.