357-084-424-204

Heilind Number:EDA357-084-424-204
Manufacturer:EDAC
Manufacturer Number:357-084-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-424-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector ensures optimal performance in demanding environments. With a robust copper alloy contact material and a current rating of 5 A, it guarantees secure and efficient power transmission. Featuring two rows with a pitch of .156 inches and a total of 84 positions, it offers ample connectivity options for your PCB layouts. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial, automotive, and aerospace applications. Trust in its outstanding quality and performance to elevate your electronic designs.