357-084-424-207

Heilind Number:EDA357-084-424-207
Manufacturer:EDAC
Manufacturer Number:357-084-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-424-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connectivity in electronic applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a pitch of .156 inches and two rows of 84 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 5A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industrial and commercial setups. Upgrade your connectivity solutions with our Card Edge Connector.