357-084-424-208

Heilind Number:EDA357-084-424-208
Manufacturer:EDAC
Manufacturer Number:357-084-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-424-208

Detailed Description

Introducing our Card Edge Connector, SKU 357-084-424-208, the perfect solution for seamless board-to-board PCB connectivity. Designed for optimum performance, this connector features dual rows with a total of 84 positions, allowing for efficient data transfer. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The sleek black finish adds a professional touch to any electronic assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various environments. Trust in our Card Edge Connector for superior connectivity in your PCB projects.