357-084-424-212

Heilind Number:EDA357-084-424-212
Manufacturer:EDAC
Manufacturer Number:357-084-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-424-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precisely engineered copper alloy contacts, each capable of handling up to 5 A of current, this connector guarantees reliable connectivity. The .156 inch pitch and .2 inch row spacing, along with 84 positions, provide ample room for intricate PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a professional in need of top-quality connectors or a hobbyist looking for the perfect component, our Card Edge Connector is the ideal choice. Elevate your PCB projects with this reliable and efficient connector.