357-084-424-258

Heilind Number:EDA357-084-424-258
Manufacturer:EDAC
Manufacturer Number:357-084-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-424-258

Detailed Description

Upgrade the connectivity of your PCB with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of high-quality Copper Alloy contacts, it ensures reliable signal transmission at a current rating of 5 A. The .156 inch pitch and .2 inch row spacing accommodate 84 positions, offering ample room for your intricate circuitry. Engineered for seamless integration, the connector boasts a straight mount orientation for easy installation. Operating flawlessly even in harsh environments, it has a wide temperature range of -40 to 105°C. Trust in this essential component for your electronic projects, available now in our comprehensive collection of connectors.